SparkFun SEN-16826 Pulsed Radar Breakout - A111

SparkFun SEN-16826 Pulsed Radar Breakout - A111 is ideal for projects that require high-precision, cutting-edge distance measurement, speed motion detection up to 2m, and gesture sensing. This single-chip solution for PCR comes complete with an integrated antenna and an SPI interface that is capable of up to 50MHz clock speed. The breakout features a 1.8V regulator, voltage-level translation, and breaks out all the pins of the pulsed radar sensor to both 0.1-inch and Raspberry Pi-friendly headers. This breakout is designed to sit directly on top of a Raspberry Pi but only the 26-pin (2x13) header is compatible with any Pi.

Features

  • Integrated antenna
  • Bypass jumper
  • All SPI pins broken out
  • 1.8V level translation to any voltage between 1.8V to 5V

Kit Contents

  • 1x SparkFun pulsed radar breakout board - A111
  • 1x female header - 26-pin (2x13)

Specifications

  • 60GHz Pulsed Coherent Radar (PCR) sensor
  • Measurement distance up to 2m
  • Accuracy down to mm-range
  • SPI interface:
    • Up to 50MHz SPI clock support
  • On-board 1.8V voltage regulator

Mechanical Dimension

Schematic - SparkFun SEN-16826 Pulsed Radar Breakout - A111
Yayınlandı: 2021-10-25 | Güncellenmiş: 2022-09-20