SparkFun Qwiic Digital Temperature Sensor Breakout Board
SparkFun Qwiic Digital Temperature Sensor Breakout Board provides a combination of high-temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to ±0.2°C; accuracy over a wide range (-40°C; to +125°C); and consumes an average of 6µA in normal operation (0.1µA in standby). The AS6212 communicates via I2C and has eight available I2C addresses selected by a pair of solder jumpers on the board. The SparkFun Qwiic Digital Temperature Sensor Breakout routes the I2C interface to a pair of Qwiic connectors to work with the plug-and-play Qwiic Ecosystem. It routes the bus and other pins to a standard 0.1"-spaced PTH header for users who prefer a soldered connection.The AS6212 features an alert output to trigger when recorded temperature data crosses user-designated thresholds. The low and high values make it perfect for monitoring systems that must remain in a specific temperature range. Along with the alert pin, the AS6212's sleep mode works with a single-shot temperature measurement to wake the device, take a single reading and then return to sleep mode for extreme low-power/battery-powered temperature measurement projects.
Features
- Communicates via I2C (Qwiic enabled)
- Eight selectable I2C addresses (0x48 default)
- -10°C to 125°C operating temperature range
- High-temperature accuracy
- ±0.2°C from -10°C to 65°C
- ±0.3°C from -40°C to -10°C and 65°C to 85°C
- ±0.5°C from 85°C to 125°C
- 1.7V - 3.6V operating voltage range
- Low power consumption
- 6µA typical
- 0.1µA standby
Videos
Yayınlandı: 2021-09-10
| Güncellenmiş: 2022-10-14