SparkFun Thing Plus - ESP32 WROOM
SparkFun Thing Plus - ESP32 WROOM is used to get started with Espressif IoT ideations while enjoying the amenities of the original ESP32 Thing. The ESP32 WROOM is a powerful WiFi and Bluetooth MCU module. It targets a wide variety of applications. At the core is the ESP32-D0WDQ6 chip designed to be scalable and adaptive. The board is Feather compatible to utilize the Qwiic Connect System which means no soldering or shields are required.Features
- 2.30" x 0.90" dimensions
- ESP32-D0WDQ6 Xtensa® dual-core 32-bit LX6 microprocessor
- Up to 240MHz clock frequency
- 16MB of flash storage
- 520kB internal SRAM
- Integrated 802.11 BGN WiFi transceiver
- Integrated dual-mode Bluetooth (classic and BLE)
- U.FL Connector
- 2.3 to 3.6V operating range
- 21 GPIO
- 8-electrode capacitive touch support
- Hardware-accelerated encryption (AES, SHA2, ECC, RSA-4096)
- 2.5µA deep sleep current
Videos
Yayınlandı: 2021-05-24
| Güncellenmiş: 2022-03-11