SparkFun ZED-X20P GNSS Flex pHATs

SparkFun ZED-X20P GNSS Flex pHATs feature the u-blox X20 engine, a replacement for the popular F9 engine, ideal for demanding navigation and control applications. These pHATs act as the bridge between Raspberry Pi and the modular SparkPNT ecosystem. The ZED-X20P GNSS flex pHATs mount securely via an extended 40-pin header and connect to the included GNSS module using standardized 2x10-pin headers. These pHATs offer indicator LEDs: PWR (Red), PPS (Yellow), RTK (White), and PVT (Blue). The ZED-X20P GNSS flex pHATs are equipped with both SMA and U.FL connectors to support various antenna types. These GNSS flex pHATs provide necessary standoffs, screws, and an extended header for a clean, stable setup. 

The GPS-29887 GNSS Flex pHAT comes with a 1x ZED-X20P SparkPNT GNSS flex module. The GPS-29888 GNSS Flex pHAT comes with a 1x ZED-X20P SparkPNT GNSS flex module and IM19 IMU to achieve centimeter-level positioning with full tilt compensation.

Features

  • 40-pin socket for Raspberry Pi header
  • 40-pin header for GNSS Flex modules
    • Two 2x20-pin, 2mm-pitch male headers:
      • Power:
        • 3.3V
        • Backup power
        • USB bus detect (not a power source)
      • USB data (Read USB note)
      • UART (x4)
      • SD card
      • I2C bus
      • PPS signal (x2)
      • LED indicators (x2)
      • Event indicators (x2)
  • USB Type-C® connector (Read USB note)
    • Interfaces directly with the GNSS flex module
  • Antenna bridge:
    • U.FL connector
    • SMA connector
  • µSD card socket
  • Qwiic connector
  • Indicator LEDs:
    • PWR (Red)
    • PPS (Yellow)
    • RTK (White)
    • PVT (Blue)
  • Twenty-four jumpers:
    • Raspberry Pi GPIO isolation (x16)
    • LED power isolation (x4)
    • I2C pull-up resistors (x4)

Kit Contents

  • 1x - SparkFun GNSS flex pHAT
  • 1x - ZED-X20P SparkPNT GNSS flex module
  • 1x - ZED-X20P SparkPNT GNSS flex module and IM19 IMU (GPS-29888)
  • 1x - 50mm U.FL to U.FL mini coax cable
  • 1x - 2x20 pin tall GPIO Female headers
  • 4x - Aluminum hex standoff (thread: M2.5-0.45; length: 16mm)
  • 8x - Phillips machine screw (thread: M2.5-0.45 x 8mm)

Board Dimensions

Mechanical Drawing - SparkFun ZED-X20P GNSS Flex pHATs

Videos

Yayınlandı: 2026-02-24 | Güncellenmiş: 2026-02-24