Spectrum Control 700 EMI-Filtered D-Sub Connectors

Spectrum Control 700 EMI-Filtered D-Sub Connectors offer high-performance filtering for a wide range of professional applications. These connectors are available in shell sizes ranging from 9, 15, 25, 37, and 50 positions. The 700 EMI-filtered D-sub connectors support a variety of termination styles, including PC mount, solder cup (socket), standard PCB, and right-angle (90°) PCB configurations. These connectors are available in a broad selection of EMI filtering options to achieve the optimal balance between performance and cost. The 700 EMI-filtered D-sub connectors offer both capacitive and Pi filter circuit configurations, with capacitance values ranging from 100pF to 5000pF. Typical applications include commercial aviation and avionics, highway and agricultural vehicles, and high-reliability power supplies.

Features

  • Shell sizes 9, 15, 25, 37, and 50 available
  • Right-angle and straight PCB configurations for both pin, socket, and adapters
  • Full range of capacitance values with capacitive and Pi type filters
  • RoHS compliant with exemption 7
  • Fully RoHS-compliant versions available

Applications

  • Commercial aviation and avionics
  • Highway and agricultural vehicles
  • High-reliability power supplies
  • Military:
    • Airborne
    • Ship or ground-based

Specifications

  • 5A current rating
  • 0.3A R.F. current rating
  • 10mΩ maximum contact resistance
  • ∼860nH inductance on PI filters between 100kHz and 1MHz
  • -55°C to +125°C operating temperature

Performance Graph

Performance Graph - Spectrum Control 700 EMI-Filtered D-Sub Connectors
Yayınlandı: 2026-07-10 | Güncellenmiş: 2026-07-15