Spectrum Control Dual Line Common Mode Panel Mount EMI Filters
Spectrum Control Dual Line Common Mode Panel Mount EMI Filters feature a small 0.69in case diameter, which occupies 50% less space and weight than two single-line filters. The dual-line EMI filters integrate a common-mode choke enabling high performance while meeting size, weight, power, and cost (SWaP-C) requirements. Spectrum Control Dual Line Common Mode Panel Mount EMI Filters allow noise attenuation from AC/DC input and output lines. The dual-line series can filter common-mode noise from 30KHz to 1GHz and differential-mode noise from 30KHz to 10MHz. The dual-line EMI filters are ideal for telecommunications, military/defense, industrial control panels, medical equipment, and measuring/testing applications.Features
- 30KHz to 1GHz EMI filtering of common mode noise
- 30KHz to 10MHz differential mode noise filtering
- 0.69in case diameter
- Space-saving, compact design
- 50% less weight than two single-line filters
- MIL-PRF-15733 standards met
Applications
- Telecommunication equipment
- Military and defense
- Industrial control panels
- Measuring and testing instruments
- Medical equipment
Specifications
- 100VDC to 200VDC rated voltage
- 130VAC rated voltage
- 1A to 10A current range
- 0.008Ω to 0.01Ω max DCR
- 9dB to 20dB min insertion loss at 30KHz, 25°C
- 60dB to 65dB min insertion loss at 1GHz, 25°C
Dimensions (mm)
Schematic
Yayınlandı: 2023-11-08
| Güncellenmiş: 2023-12-11