Spectrum Control High Power SAW Filters
Spectrum Control High Power SAW Filters are certified to MIL-PRF-38534 standards for military and commercial environments. The low insertion loss of these filters is combined with increased input power handling, enabling them to be used in systems where the need to survive a high-input power environment is crucial. These filters are a solution for narrowband, GPS band applications, standard IF, and standard RF filters. High power SAW filters from Spectrum Control offer a frequency range of 20MHz to 2600MHz with semi-standard solutions available. Suitable applications include commercial critical infrastructure, smart grid communications, military radar, radio communications, and aerospace.Features
- Low insertion loss
- Increased input power handling
- High-power design
Applications
- Military radar and radio communications
- Aerospace
- Commercial
- Military
- Commercial critical infrastructure
- LMR
- EMS, fire, and police
- Smart grid communications
Specifications
- Up to +35dBm CW capabilities at +125°C
- MIL-STD-883 method 1014 and method 1014 conditions A&C tested
- 20MHz to 2600MHz frequency range
- MIL-PRF-38534 class H&K standards
Yayınlandı: 2025-06-12
| Güncellenmiş: 2025-07-18