SpotSee ColdMark Temperature Indicators

SpotSee ColdMark Temperature Indicators are single-use descending temperature indicators. They are designed to identify and correct gaps in cold chains. The ColdMark turns from clear to violet when the temperature exceeds a predetermined threshold. SpotSee ColdMark Temperature Indicators are suitable for tissue samples, pharmaceuticals, and meal delivery.

Features

  • Visual, irreversible clear to violet color change indication type
  • Activation temperature sensitivities available between -3°C and +10°C
  • +1°C / +2°F temperature accuracy
  • Activation temperature exposure time period of ≤30 minutes
  • Pressure-sensitive adhesive mounting method
  • 83.82mm x 20.32mm x 10.16mm dimensions
  • Unused products must be stored above activation temperature and below +43°C / +110°F
  • 2 years of product life

Applications

  • Floral
  • Specimens
  • Chocolate
  • Tissue samples
  • Pharmaceutical
  • Meal delivery
  • Raw and cooked meats
  • Chemicals

Videos

Yayınlandı: 2020-10-01 | Güncellenmiş: 2025-03-17