SpotSee Digi-Temp® 7 & 16 Level Thermometers
SpotSee Digi-Temp® 7 and 16 Level Thermometers are based on proprietary formulations of liquid crystals that change color at a designated temperature. The Digi-Temp thermometers offer a -22°F to 248°F (-30°C to 120°C) Temperature range with an instant response and continuous readout. The SpotSee self-adhesive thermometers provide a non-toxic solution, requiring no batteries or glass.Features
- Instant response, continuous readout
- No batteries or glass, non toxic
- -22°F to 248°F (-30°C to 120°C) Temperature range
- Accuracy
- -30°C to 59°C (±1°C)
- 60°C to 89°C (±2°C)
- 90°C to 120°C (±3°C)
- Self-adhesive
- Cost-effective
- 16 Level Vertical
- 127mm x 12.7mm / 5" x 0.5" Size
- Packs of 10 strips
- 7 Level Vertical
- 70mm x 10mm / 2.75" x 0.394 Size
- Sheets of 45
- 7 Level Horizontal
- 12.5mm x 45mm / 0.5" x 1.77" Size
Videos
16 Level Chart
7 Level Vertical Chart
7 Level Horizontal Chart
Yayınlandı: 2022-06-16
| Güncellenmiş: 2022-06-29