Vishay / Sprague TL8 MicroTan®Capacitors
Vishay Sprague TL8 MicroTan® Capacitor is the highest capacitance-voltage product in the industry. These solid tantalum chip capacitors from Vishay offer a high CV lead, frameless molded low profile, measuring only 0.8mm to 1mm in a variety of case sizes. The lead-free (Pb) L-shaped termination of the TL8 Series MicroTan® Capacitor from Vishay gives it superior board mounting capability as well.Features
- Ultra-low profile
- 0.68µF to 220µF capacitance range
- 4VDC to 35VDC voltage range
- ±10% to ±20% capacitance tolerance
- -55°C to +125°C operating temperature
- EIA standard 0805 footprints (A and B case)
Applications
- Bulk capacitance/energy storage
- Filtering
- Decoupling
Yayınlandı: 2013-03-28
| Güncellenmiş: 2022-03-11