Square D 9001BW Pendant Stations
Square D 9001BW Pendant Stations come fully assembled with two product-specific operators with single-speed or two-speed options. The 9001BW series is made of high-impact thermoplastic construction with a UL 94V-0 rating, ensuring self-extinguishing flammability, and features NEMA 1, 3, 3R, 4, 4X, and 13 ratings for watertight, dust-tight, oil-tight, and corrosion-resistant durability. These pendant stations have an optional external hanger bracket and seal with an internal strain-relief post and 1/2" conduit opening. Square D 9001BW Pendant Stations have oversized finger grips on the rear of the enclosure for easy grip and operation and a two-button design well suited for standard hoist applications.Features
- Fully assembled
- 2-button design
- Oversized finger grips on the rear of the enclosure
- High-impact thermoplastic construction with UL 94V-0 rating
- 1/2" conduit opening
- Internal strain-relief post
- Momentary or maintained contact
- Single speed or two speed
- With or without a mechanical interlock
- Optional external hanger bracket and seal
- Contoured for easy grip
- Easy to hold with one hand
- Ribs on top of enclosure prevent rotating
- NEMA 1, 3, 3R, 4, 4X, and 13 ratings for watertight, dust-tight, oil-tight, and corrosion-resistant durability
Applications
- Simple Hoisting
- Overhead cranes
- Building cranes
- Lifts
- Conveyors
Additional Resources
Accessories
Yayınlandı: 2021-11-29
| Güncellenmiş: 2022-11-02