Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors

Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors feature TCR ratings down to ±25ppm/°C and precision tolerances of up to ±0.1%. The AEC-Q200 qualification makes these resistors suitable for various automotive applications and environments. RNWA series resistors feature an anti-sulfur design and a wide resistance value range and are RoHS and REACH compliant. Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors offer a power range of 1W to 2W, a maximum working voltage of 200V, and an impedance range of 2.5Ω to 250KΩ.

Features

  • AEC-Q200 qualified
  • Anti-sulfur
  • Wide resistance value range
  • RoHS compliant
  • REACH compliant
  • Lead free
  • Halogen free

Specifications

  • Up to ±0.1% precision tolerance
  • Down to ±25ppm/°C TCR
  • 1W to 2W power rating
  • 75V to 200V working voltage range
  • 150V to 400V maximum overload voltage range
  • 2.5Ω to 200KΩ impedance range
Yayınlandı: 2024-07-24 | Güncellenmiş: 2024-09-23