Stackpole Electronics RNHT AEC-Q200 Thin Film Chip Resistors

Stackpole Electronics RNHT AEC-Q200 Thin Film Chip Resistors feature high precision resistance tolerance of ±0.02% and low TCR down to ±5ppm/°C. These thin film chip resistors offer advanced sulfur resistance verified according to ASTM B 809. The RNHT AEC-Q200 thin film chip resistors are RoHS-compliant, REACH-compliant, Lead-free, and halogen-free. These thin film resistors operate within the -55°C to 155°C temperature range. Typical applications include automotive, telecommunication, medical equipment, and industrial equipment.

Features

  • ±0.02% high precision resistance tolerance
  • Low TCR down to ±5ppm/ºC
  • Advanced sulfur resistance verified according to ASTM B 809
  • AEC-Q200 qualified
  • RoHS-compliant, lead-free, and halogen-free without exemption
  • REACH compliant
  • -55°C to 155°C operating temperature range

Applications

  • Automotive
  • Telecommunication
  • Medical equipment
  • Industrial equipment
Yayınlandı: 2024-04-18 | Güncellenmiş: 2024-05-06