Stackpole Electronics AEC-Q200 High-Reliability RNCA Thin Film Resistors

Stackpole Electronics AEC-Q200 High-Reliability RNCA Thin Film Resistors provide excellent long-term reliability for precision applications. These resistors feature a low tolerance range of 0.05% to 1%, a low TCR range of 10ppm/°C to 50ppm/°C, and ≥10GΩ insulation resistance. The thin film resistors also feature unique inner terminations engineered to deter sulfur contamination. These resistors pass the industry standard ANSI/EIA977 sulfur test with minimal resistance shift at 105°C. The thin film resistors are ideal for precision medical applications, precision automotive electronics, non-established reliability military and aerospace, and instrumentation and metering.

Features

  • AEC-Q200 qualified
  • High reliability
  • Improved long-term stability
  • Environment robustness
  • 0.05% to 1% tolerance range
  • 10ppm/°C to 50ppm/°C low TCR range
  • Inner terminations engineered to deter sulfur contamination
  • Lead free and halogen free
  • RoHS and REACH compliant

Applications

  • Precision medical
  • Precision automotive electronics
  • Non-established reliability military and aerospace
  • Instrumentation and metering

Videos

Power Derating Curve

Performance Graph - Stackpole Electronics AEC-Q200 High-Reliability RNCA Thin Film Resistors
Yayınlandı: 2024-07-01 | Güncellenmiş: 2026-03-16