Stackpole Electronics Low Capacitance ESD Suppressors

Stackpole Electronics Low Capacitance ESD Suppressors protect against signal distortion and offer a quick response time of <1ns. These suppressors include the ESD and ESDU series that feature a <1nA ultra-low leakage current rating and the ability to withstand >1000 pulses. The ESD suppressors have an ultra-low capacitance rating of <0.02pF, while the ESDU suppressors have a 0.05pF capacitance rating. Applications for these ESD suppressors from Stackpole Electronics include high-speed data ports, digital cameras, scanners, plasma display panels, and notebook PCs.

Features

  • 3.3VDC to 24VDC maximum voltage range
  • 0402 or 0603 package sizes
  • ESD capability
    • 8kV for direct discharge
    • 15kV for air discharge
  • <1nA leakage current
  • <1ns response time
  • Withstands >1000 pulses
  • Capacitance
    • <0.2pF (ESD)
    • <0.05pF (ESDU)
  • -55°C to +125°C operating temperature range
  • Lead free and halogen free
  • RoHS and REACH compliant

Applications

  • High-speed data ports
  • Notebook PCs
  • Cellphones
  • Digital cameras
  • Printers
  • Scanners
  • Plasma display panels
  • LCD TVs
  • HDTVs

Dimensions

Chart - Stackpole Electronics Low Capacitance ESD Suppressors
Yayınlandı: 2025-06-17 | Güncellenmiş: 2025-07-14