Stackpole Electronics RHC Series High-Power Thick Film Chip Resistors
Stackpole Electronics RHC Series High-Power Thick Film Chip Resistors feature a resistance range from 0.1Ω to 1MΩ, a 2W power rating, and 1% and 5% tolerances. RHC series resistors run significantly cooler than standard thick film 2512 chips and offer a TCR rating of ±100ppm/°C. Stackpole Electronics RHC Series High-Power Thick Film Chip Resistors operate in a temperature range of -55°C to +155°C.Features
- Handles 2W of power
- 0.1Ω to 1MΩ resistance range
- TCR of ±100ppm/°C
- Runs significantly cooler than standard thick film 2512 chip
- 1% and 5% tolerances
- RoHS compliant
- Halogen free
- REACH compliant
Yayınlandı: 2023-02-14
| Güncellenmiş: 2023-02-24