Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors
Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors offer a 0.75W to 3W power rating range, 200V maximum working voltage, and 400V maximum overload voltage. These resistors provide efficient heat dissipation and an anti-sulfur design. RMWA resistors from Stackpole Electronics are halogen free, lead free, REACH and RoHS compliant, and suitable for various automotive applications and environments.
Features
- Efficient heat dissipation
- Anti-sulfur design
- Wide terminal construction
Specifications
- 0.75W to 3W power rating range
- 200V maximum working voltage
- 400V maximum overload voltage
- AEC-Q200 compliant
- RoHS and REACH compliant
- Lead free and halogen free
Power Derating Curve
Yayınlandı: 2026-02-03
| Güncellenmiş: 2026-03-19