Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors

Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors deliver high power ratings per chip size and offer a minimum of 50mΩ resistance values, which is ideal for battery management systems (BMS). The resistors feature thin-film resistive elements that ensure precision and stability. The RNCL series offers ±50ppm and ±100ppm TCR ratings with a tight 0.5% tolerance. The resistors are AEC-Q200 qualified and provide an excellent anti-surge capability. The Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors are ideal for small electronics and various power applications, including consumer electronics, communications equipment, and industrial and power supplies.

Features

  • Low resistance
  • Low TCR
  • Long-term stability
  • High-precision current sensing
  • High-rated power capability
  • Excellent anti-surge capability
  • AEC-Q200 qualified
  • RoHS/REACH compliant
  • Lead and halogen free

Applications

  • Consumer electronics
  • Computing products
  • Communication equipment
  • Measuring instruments
  • Industrial/power supplies
  • Battery management systems

Specifications

  • 1W to 2W power rating at +70°C
  • ±50ppm/°C to +-100ppm/°C TCR range
  • 0.05Ω to 50Ω resistance range
  • -55°C to +170°C operating temperature range

Anti-Surge Curve

Performance Graph - Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors

Videos

Yayınlandı: 2024-04-05 | Güncellenmiş: 2024-09-22