Stackpole Electronics RPC Series Thick Film Pulse Withstanding Resistors
Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors offer up to 1.5W power rating, 500V maximum working voltage, and REACH compliance. These resistors feature a broad resistance range, excellent pulse-withstanding performance, and higher anti-surge performance compared to the RMCF series. Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors are untrimmed for 5% and wider tolerances and limited trim for 1% and tighter tolerances, with an operating temperature range of -55°C to +155°C.Features
- Excellent pulse-withstanding performance
- Broad resistance range
- Higher anti-surge performance compared with RMCF series
- Standard power RPC are untrimmed
- 5% and wider tolerances
- 1% and wider tolerances are qualified to AEC-Q200
Performance Graph
Additional Resources
- RPC-UP Thick Film Pulse Withstanding Chip Resistors For High Power Applications
- RPC-UP High Power Pulse Withstanding Chip Resistors for High Reliability Applications
- RPC Series Thick Film Chip Resistors Provide Superior Pulse Handling
- Technical Article: Thick Film Flat Chip Pulse Withstanding Resistors vs. Melf Type Resistors
Yayınlandı: 2023-02-14
| Güncellenmiş: 2024-04-22