Stackpole Electronics HCJ High Current Jumper Chip Resistors

Stackpole Electronics HCJ High Current Jumper Chip Resistors offer chip sizes ranging from 0201 to 2512 and are qualified to AEC-Q200. The HCJ series features a maximum resistance value of <3mΩ for 0201 and 0402 case sizes and <0.5mΩ for all other sizes. These resistors have a 2W maximum power rating, 5.8A to 63.2A current range, and an operating temperature of -55°C to +155°C. Stackpole Electronics HCJ High Current Jumper Chip Resistors are suitable for use in switching power supplies, voltage regulation modules, DC-DC converters, and power and battery management applications.

Features

  • Chip sizes from 0201 to 2512
  • Qualified to AEC-Q200
  • <3mΩ resistance range for 0201 and 0402 sizes
  • <0.5mΩ resistance range for all other sizes
  • Lead free and halogen free
  • REACH compliant
  • 100% RoHS compliant 

Applications

  • Switching power supplies
  • Voltage regulation modules
  • DC-DC converters
  • Adapters
  • Battery packs
  • Chargers
  • PDAs and cell phones
  • Power and battery management

Videos

Yayınlandı: 2023-02-24 | Güncellenmiş: 2026-03-16