Stackpole Electronics HCS Series High Current Resistors

Stackpole Electronics HCS Series High Current Resistors offer a maximum 10W power rating, a -55°C to 170°C temperature range, and AEC-Q200 compliance. These resistors have a metal element shunt design, current handling up to 316A in a 5930 size, and a resistance value of 0.1mΩ to 5mΩ. The HCS high current resistors feature excellent long-term stability and are suitable for power modules, frequency converters, and high current handling for automotive engine controls.

Features

  • Metal element shunt
  • Excellent long-term stability
  • AEC-Q200 qualified
  • 0.1mΩ to 5mΩ resistance range
  • Current handling up to 316A in 5930 size
  • RoHS compliant and lead free without exemption
  • Halogen free and REACH compliant

Applications

  • High current handling for auto engine controls and power managements
  • Power modules
  • Frequency converters
  • Current sensors and power hybrid sources
Yayınlandı: 2023-02-14 | Güncellenmiş: 2024-07-03