Stackpole Electronics HVCR High Voltage Low VCR Chip Resistors

Stackpole Electronics HVCR High Voltage Low VCR Chip Resistors are 100% screened to ensure the voltage coefficient of resistance (VCR) is within spec. The HVCR series is available in 10M and 100M resistance values, with a precise VCR of <-5ppm for the 1206 package and <-2ppm for the 2512 size. The surface-mount modules feature a power rating of 0.33W and 2W and a maximum working voltage of 1500V or 3000V, depending on the size. Stackpole Electronics HVCR High Voltage Low VCR Chip Resistors provide high accuracy for voltage division, monitoring, and control. The high precision and stability of the HVCR series ensures accurate and safe operation in applications such as testing equipment, high voltage inverters and battery management, instrumentation, and medical equipment.

Features

  • 100% VCR tested for guaranteed VCR performance
  • Utilizes fine film resistor deposition technology
  • Low noise
  • High stability
  • Superior high-voltage pulse handling
  • Surface mount
  • Halogen free
  • RoHS and REACH compliant

Applications

  • Testing equipment
  • Instrumentation
  • High voltage inverters and BMS
  • Medical equipment

Specifications

  • 1206 and 2512 package sizes
  • Power rating at +70°C
    • 1206 size: 0.33W
    • 2512 size: 2W
  • Maximum working voltage
    • 1206 size: 1500V
    • 2512 size: 3000V
  • VCR
    • 1206 size: <-5ppm
    • 2512 size: <-2ppm
  • ±100ppm/°C TCR
  • 10MΩ and 100MΩ resistance values
  • -55°C to +155°C operating temperature range

Videos

Yayınlandı: 2024-07-19 | Güncellenmiş: 2026-03-16