Stackpole Electronics HVA & HVC High-Voltage Resistors

Stackpole Electronics HVA and HVC High-Voltage Resistors offer a maximum power rating of 3W and a maximum working voltage range of 400V to 8000V. The HVA series consists of axial leaded resistors with high resistance for high voltage circuits and metal film technology. HVA resistors provide high-voltage handling in a small package size and are more cost-effective than comparable high-voltage resistors. The HVC series features thick film chip resistors with tight tolerances to 0.1% and offer superior pulse handling capabilities, low noise, and ultra-high stability. Stackpole Electronics HVA and HVC High-Voltage Resistors are RoHS and REACH compliant and halogen free.

Features

  • HVC Series
    • Tight tolerances to 0.1%
    • Utilizes fine film resistor deposition technology
    • Superior pulse handling capabilities
    • Low TCR
    • Low VCR
    • Low noise
    • Ultra-high stability
    •  0402 to 3512 chip sizes
  • HVA Series
    • High resistance for high voltage circuits
    • High voltage handling in a small package size
    • Metal film technology
    • More cost-effective than comparable high-voltage resistors
    • Thru-hole design
    • 0.5W to 1.2W power ratings
Yayınlandı: 2023-02-14 | Güncellenmiş: 2025-04-23