Stackpole Electronics RMCF & CSR Engineering Kits
Stackpole Electronics RMCF and CSR Engineering Kits include a wide range of resistors that are halogen free, RoHS compliant, and REACH compliant. The RMCF thick film chip resistor kit features 30 pieces of each standard value for sizes 01005, 0201, and 0402, as well as 20 pieces of each standard value for sizes 0603 and larger. The RMCF kit provides up to 97 values and 1% or 5% tolerance. The Stackpole CSR current sensing resistor kit offers 20 pieces each of 21 common resistance values for sizes 1206 and 2010, along with 20 pieces each of 27 common resistance values for size 2512.
Features
- RMCF Series
- 30 pieces of each standard value for size 01005, 0201, and 0402
- 20 pieces of each standard value for sizes 0603 and larger
- 96 values (1 decade) in each 1% tolerance kit
- 97 values for size 2512
- 48 values (2 decades) in each 5% tolerance kit
- Halogen free
- RoHS and REACH compliant
- CSR Series
- 20 pieces each of 21 common resistance values for 1206 and 2010 sizes
- 20 pieces each of 27 common resistance values for 2512 size
- Halogen free
- RoHS and REACH compliant
Yayınlandı: 2023-02-14
| Güncellenmiş: 2025-12-03