Stackpole Electronics RMCx & RMEF Thick Film Chip Resistors
Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors are general-purpose resistors that are RoHS and AEC-Q200 compliant. The RMCx series includes RMCF resistors with standard power ratings and RMCP resistors with high power ratings. The RMCx and RMEF resistors feature standard nickel barrier terminations and power derating from 100% at +70°C to 0% at +155°C. Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors offer a 2W maximum power rating, 15V to 250V maximum working voltage range, and a -55°C to +155°C operating temperature range.Features
- AEC-Q200 compliant
- Standard power ratings (RMCF)
- High power ratings (RMCP)
- Nickel barrier terminations standard
- Power derating from 100% at +70°C to 0% at +155°C
- RoHS compliant
- REACH compliant
- RMEF Series
- Fully RoHS compliant without the exemption 7c)-1
Datasheets
Yayınlandı: 2023-02-14
| Güncellenmiş: 2023-02-24