Stackpole Electronics TMJ Surface Mount Thermal Jumper Chip Resistors
Stackpole Electronics TMJ Surface Mount Thermal Jumper Chip Resistors feature chip sizes ranging from 0603 to 2512. The resistors offer a low capacitance rating and a high insulation resistance between terminals. The Stackpole Electronics TMJ Surface Mount Thermal Jumper Chip Resistors are halogen-free, lead-free, and constructed with an aluminum nitride substrate material. This thermal management product is RoHS- and REACH-compliant.Features
- 0603 to 2512 chip sizes
- AlN substrate
- Low capacitance
- High insulation resistance between terminals
- Halogen-free
- Lead-free
- RoHS/REACH compliant
Specifications
- +5°C/W to +21°C/W thermal resistance
- 48mW/°C to 216mW/°C thermal conductance
- >1.5kVAC dielectric withstanding voltage at RMS 60Hz
- Aluminum nitride substrate material (170W/mK)
TMJ Comparison Chart
Additional Resources
- TMJ Surface Mount Thermal Jumper Chips Released
- TMJ for Temperature Issues for Power Supplies Amplifiers and Servers
- TMJ0612 Comparison Test
- Technical Article-Precision Thin Film Resistors – Nichrome vs. Tantalum Nitride A Comparison
- Thermal Challenges When Using Resistors With Higher Power Ratings
- Using Thermal Jumpers to Solve Temperature Issues for Power Supplies, Amplifiers and Servers
- Voltage Coefficient of Resistance
Videos
Yayınlandı: 2024-01-12
| Güncellenmiş: 2025-07-23