Standex Electronics ORD Ruthenium Reed Switches

Standex Electronics ORD Ruthenium Reed Switches feature ruthenium-plated switches in addition to rhodium and iridium switches for various electronic applications. The ruthenium switch production requires sputtering, a dry plating process, while the other switches utilize electroplating, a wet process. The ORD switches are hermetically sealed and resist corrosion. Standex Electronics ORD Ruthenium Reed Switches are designed as a cost-effective solution in the ruthenium switch market. Typical applications include automotive electronic devices, control equipment, communication equipment, measurement equipment, and household appliances.

Features

  • Hermetically sealed design
  • Millions of reliable operations
  • Minimal space required
  • Corrosion resistant
  • Cost-effective solution
  • Contactless

Applications

  • Automotive electronic devices
  • Control equipment
  • Communication equipment
  • Measurement equipment
  • Household appliances

Specifications

  • 7AT to 40AT pull-in range
  • 10VA contact rating
  • 250VDC min breakdown voltage rating
  • 200VDC max switching voltage rating
  • 150VAC max switching voltage rating
  • 0.3A to 0.5A max switching current range
  • 0.5A to 1A max carry current range

Dimensions (mm)

Chart - Standex Electronics ORD Ruthenium Reed Switches
Yayınlandı: 2024-06-18 | Güncellenmiş: 2024-12-02