Standex Electronics Sanyu MT Reed Relays
Standex Electronics Sanyu MT Reed Relays are designed for demanding applications, notably in automated test equipment (ATE). Standex Sanyu MT Reed Relays feature a surface-mount changeover-like form design for high-density applications. These relays provide a 25% reduction in assembly space compared to previous Sanyu SMT products. The MT series offers high reliability with a life expectancy of 300 million operations.Features
- Surface-mount changeover-like form design for high-density applications
- 25% reduction in assembly space compared to previous Sanyu SMT relays
- Designed for ATE pin-electronics differential applications
- High reliability, with 300 million operations life expectancy
- Up to 4.0GHz RF performance
- 5.0V and 12.0V coil voltage options
Applications
- ATE
- Functional PCB test systems
- Data acquisition
- Telecom
- High-current/voltage testing
- High-density, high-RF wireless, and wireless communication
Specifications
- 50Ω impedance
- 100V switching voltage
- 0.5A switching current
- 1A carry current
- 10W contact rating
Dimensions - mm (inches)
Schematic
Yayınlandı: 2025-04-07
| Güncellenmiş: 2025-04-11