MEDER electronic MHV Reed Relay
MEDER electronic MHV Reed Relay is designed to switch system voltage levels of up to 1kVDC and handle even higher breakdown voltage with a minimum of 3kVDC while ensuring low leakage currents. The relay features 17.2mm x 10.5mm x 8.5mm dimensions and an operating temperature range of -40°C to +105°C. The MHV relay offers efficient power consumption combined with high voltage, low leakage current, and high isolation properties, making it ideal for any device containing a battery management system. This relay is ideally suitable where isolation measurements between low- and high-voltage circuits are frequently monitored. MEDER electronic MHV Reed Relay is tested to AEC-Q200 standards and is RoHS and REACH compliant.Features
- Small, compact design
- Up to 1kVDC switching voltage
- Off-state leakage current in nano ampere range
- Effective power consumption
- 3kVDC breakdown voltage across the open switch
Applications
- Electric vehicles
- Photovoltaic systems
- Test and measurement
- Medical equipment
Specifications
- 5kV dielectric strength coil/contact
- 140Ω coil resistance
- 1A contact form
- 180mW coil rated power
- 0.7A switching current
- 1.25A carry current
- 17.2mm x 10.5mm x 8.5mm dimensions (L x W x H)
- -40°C to +105°C operating temperature range
- Tested in accordance to AEC-Q200, UL approved
- RoHS and REACH compliant
- Creepage and clearance distance requirements
- IEC 60664-1
- ISO 6469-3
- IEC 62109-1/2
- IEC 60601-1
Yayınlandı: 2024-05-29
| Güncellenmiş: 2024-12-02