MEDER electronic SMP Photo MOSFET Relays

MEDER electronic SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

Features

  • Switching up to 600VDC or peak AC
  • Low output capacitance
  • Low off-state leakage current
  • Fast switching
  • Low noise
  • High input-to-output isolation
  • Control low-level analog signals to high-level loads
  • Shock / vibration proof
  • RoHS and REACH compliant

Applications

  • Automated test equipment (ATE)
  • Electric vehicles
  • I/O modules
  • Industrial
  • Medical equipment
  • Sensing equipment
  • Telecommunications and security equipment
  • Solar battery management
Yayınlandı: 2018-12-14 | Güncellenmiş: 2024-12-02