MEDER electronic HM Reed Relays

MEDER electronic HM Reed Relays are PCB-mount, high-voltage reed relays. The series is encapsulated in epoxy and offers multiple pinout options. High-voltage wires are available for direct wiring. Applications for the HM Reed Relays from MEDER include high-voltage test leads, cable testers, and medical equipment (RF surgery).

Features

  • High voltage relay
  • Through-hole / axial wire option
  • RoHS and REACH compliant
  • Latching version
  • Special pin-outs

Applications

  • High voltage test sets
  • Cable testers
  • Medical equipment

Specifications

  • 50W maximum rated power
  • 3A maximum switching current
  • 5A maximum carry current
  • 150mΩ maximum contact resistance
  • 3ms maximum operating time
  • 1.5ms maximum release time
  • 1012Ω typical insulation resistance
  • 1pF typical capacitance
  • 50g maximum shock resistance
  • 20g maximum vibration resistance
  • Temperature ranges
    • -20°C to +70°C operating
    • -35°C to +95°C storage
  • +260°C maximum soldering temperature
Yayınlandı: 2012-01-12 | Güncellenmiş: 2024-12-02