MEDER electronic MH04/MH21 Micro-Power Hall Effect Sensors

MEDER electronic MH04/MH21 Micro-Power Hall Effect Sensors offer solid-state reliability, low power consumption, and consistent activation points. These features are available over a wide -40°C to +85°C temperature range in a rugged and environmentally isolated package. The micro-power version (-10) operates on 2.5V to 3.5V batteries with only a 5µA average supply current vs. the industry average of 5mA. Options for these MEDER electronic sensors include the output switch/latch, high-temperature resistance, and package design.

Features

  • Solid-state reliability
  • Low power consumption
  • Consistent activation points
  • Wide temperature range
  • Rugged and environmentally isolated package
  • 5μA average supply current
  • Custom options
    • Output switch/latch
    • High-temperature resistance
    • Package design

Specifications

  • Standard switch and latch type
    • 3V to 24V operating supply voltage range
    • 10µA maximum output leakage current
    • 500mV maximum output on voltage
    • 800kHz typical chopping frequency
    • 4mA supply current at 12V
    • Switch type magnetic characteristics
      • 35G operation point
      • 25G release point
      • 10G hysteresis
    • Latch type  magnetic characteristics
      • 22G operation point
      • -23G release point
      • 45G hysteresis
  • Temperature ranges
    • -40°C to +85°C operating
    • -65°C to +105°C storage
  • Micro-power switch type
    • 2.5V to 3.5V operating supply voltage range
    • <1µA typical output leakage current
    • 300mV maximum output on voltage
    • 90µs maximum awake time
    • 90ms maximum period
    • 0.1% typical duty cycle
    • 340kHz typical chopping frequency
    • Supply current
      • 2mA maximum chip awake
      • 8µA maximum chip asleep
      • 10µA maximum at 3.5V
    • Magnetic characteristics
      • 37G operation point
      • 31G release point
      • 6G hysteresis

Dimensions

Mechanical Drawing - MEDER electronic MH04/MH21 Micro-Power Hall Effect Sensors
Yayınlandı: 2015-06-03 | Güncellenmiş: 2024-12-02