Standex Electronics Sanyu C Series Reed Relays
Standex Electronics Sanyu C Series Reed Relays are designed for high-frequency, reliable switching solutions in demanding applications. These Standex 1 Form A reed relays offer exceptional shielding and RF performance up to 7GHz, making them ideal for telecommunications, wireless communications, and automated test equipment (ATE). The Sanyu C Series offers a long product life and features a 30% smaller mounting area with the same high reliability.Features
- High-frequency performance
- 7GHz RF capability
- Suitable for high-speed signal switching
- Excellent shielding
- Minimizes interference
- Ensures signal integrity
- 1 Form A contact form - a commonly used configuration for various switching applications
- High reliability
- Designed for long product life
- Ideal for industrial and testing equipment manufacturers
Applications
- ATE
- Telecommunications
- Wireless communications
Specifications
- Coil
- 3.3VDC or 5.0VDC nominal coil voltage
- 100Ω or 200Ω coil resistance
- 2.8VDC or 3.75VDC maximum operating voltage
- 0.5VDC or 0.7VDC minimum release voltage
- Contact ratings
- 100V switching voltage
- 0.5A switching current
- 1.0A carry current
- 10W contact rating
- 150mΩ contact resistance
- 5.0mΩ contact resistance stability
- 300 million cycles life expectancy
- Measurement reference conditions
- +15°C to +35°C temperature
- 25% to 75% relative humidity
- 860hpa to 1060hpa atmospheric pressure
- -20°C to +80°C operating temperature range
- 20Gs to 2000Hz vibration
- 50Gs shock
- +260°C maximum dwell time processing temperature for 60s
Yayınlandı: 2025-03-25
| Güncellenmiş: 2025-04-03