Stanley Electric VMHN110xMS-TR IR Emitters
Stanley Electric VMHN110xMS-TR IR Emitters feature wide and narrow distribution angle with dome lenses. These IR emitters have an impressive radiant intensity, are lead–free soldering compatible, and are RoHS2 compliant. The VMHN110xMS-TR IR emitters offer 100pF terminal capacitance, 120° half intensity angle, 1650mW total radiant flux, and 45nm spectral bandwidth at 50% of Imax. Typical applications include Advanced Driver Assistance System (ADAS), driver monitoring system, light source for parking assist system camera, Time Of Flight (TOF) sensor, and security equipment.Features
- 945nm IRED peak wavelength
- Radiant intensity:
- 420mW/sr (typical) @ IF = 1A (VMHN1108MS-TR)
- 750mW/sr (typical) @ IF = 1A (VMHN1107MS-TR)
- Lead–free soldering compatible
- RoHS2 compliant
- 3.8mm x 3.8mm x 2.8mm dimensions
Applications
- Automotive:
- Advanced Driver Assistance System (ADAS)
- Driver monitoring system
- Light source for parking assist system camera
- Time Of Flight (TOF) sensor
- Security equipment
Specifications
- AlGaAs die material
- Transparent and colorless resin color
- -40°C to 125°C operating temperature range
- 1A forward current (IF)
- 5A pulse forward current (IFRM)
- 5V reverse voltage (VR)
- 2kV electrostatic discharge threshold
- 45nm spectral bandwidth @ 50% of Imax
- 120° half intensity angle
- 2.4V to 3.2V forward voltage
- 5μA reverse current
- 100pF terminal capacitance
Performance Graph
Additional Resources
Yayınlandı: 2022-04-14
| Güncellenmiş: 2022-04-21