StarTech HDMI Cables
StarTech HDMI Cables are durable, HDMI 2.1-certified 8K cables for withstanding the demands of connecting a user's HDMI devices. These StarTech 0.5m to 5m cables are tested to endure strenuous wear and tear for business and consumer applications. These HDMI cables feature a maximum data transfer rate of 48Gbps and 8K 60Hz maximum digital resolution.
Features
- Cable
- Aluminum-mylar foil with braided shielding improves EMI protection
- Long-lasting flexible TPE jacket and strain relief (TPE is non-toxic and halogen-free for environmental sustainability)
- Insulated conductors reduce friction and provide more flexibility
- Connector
- Die-cast aluminium sub-structure shielding improves signal integrity and prevents signal degradation
- Corrosion-free gold-plated connectors ensure premium video quality and enhanced reliability
- Tested to withstand 10,000+ insertions
Applications
- Workstation and office display connections
- Digital signage
- Commercial audio-visual displays
- High-performance PCs
- Gaming consoles
- 4K and 8K displays
Specifications
- 48Gbps maximum data transfer rate
- 8K 60Hz maximum digital resolution (7680px x 4320px)
- 19-pin HDMI Connector A and Connector B
- 0.5m to 5m cable length
- Ultra-High-Speed HDMI 2.1 certification
- 0°C to +50°C operating temperature range
Datasheets
- HDMM21V3M 3m cable
- HDMM21V50CM 0.5m cable
- HDMM21V5M 5m cable
Yayınlandı: 2026-02-03
| Güncellenmiş: 2026-02-12