StarTech High-Performance Silicone Thermal Paste
StarTech High-Performance Silicone Thermal Paste is designed for efficient heat transfer and safe application in various environments. This paste is a silicone-based thermal compound with a thermal conductivity of 14.5W/m-K and a wide operating temperature range of -50°C to +280°C, maintaining thermal stability in CPUs, GPUs, and ICs with high TDP under continuous load. A resealable 10g syringe with screw cap and plunger is included with this paste from Startech, enabling controlled, repeatable use in upgrades, repairs, or custom builds. By utilizing electrically non-conductive grease, damaging shorts are prevented, supporting safe use in space-constrained or critical system builds.
Features
- Professional-grade silicone-based compound
- Delivers efficient heat transfer
- Maintains stable temperatures
- Protects components with non-conductive thermal compound
- 10g syringe with screw cap included
Applications
- Processors
- GPUs
- ICs
- CPUs
Specifications
- Materials
- 15% polydimethylsiloxane
- 27% zinc oxide
- 58% aluminum oxide
- 14.5W/m-k thermal conductivity
- 1.42cm K/W thermal resistance
- -50°C to +280°C operating temperature range
Yayınlandı: 2026-04-07
| Güncellenmiş: 2026-04-08