STEMinds Eduponics Mini ESP32 Development Board

STEMinds Eduponics Mini ESP32 Development Board integrates an Espressif ESP32-WROVER module with built-in Wi-Fi® and BLUETOOTH® support and an external antenna connector. The Development Board is compatible with Arduino IDE and MicroPython software. The Eduponics Mini ESP32 Development Board supports 5V to 12V power input via DC and USB Type-C interfaces. This Development Board features an RTC DS1307 module, BME280 temperature, humidity, and barometric sensor, BH1750 I2C light sensor, and AT24C02 EEPROM. The Eduponics Mini ESP32 Development Board is available in 53mm x 71mm dimensions. Typical applications include smart watering solutions, educational purposes, and smart irrigation systems.

Features

  • Integrated Espressif ESP32-WROVER module with built-in Wi-Fi and Bluetooth support and an external antenna connector
  • Support 5V to 12V power input via DC and USB Type-C interfaces
  • Compatible with Arduino IDE and MicroPython
  • XH2.54 2P interface for a pump and integrated with built-in relay
  • XH2.54 3P interface for soil-moisture sensor (or any other analog or digital device)
  • XH2.54 4P interface for water-quantity sensor
  • On/Off and reset switches and a "wake-up" button to resume from deep-sleep mode
  • Integrated I2C RTC DS1307 module (coin-cell battery not included)
  • Integrated I2C BH1750 I2C light sensor
  • Integrated I2C BME280 temperature, humidity, and barometric sensor (3 in 1)
  • Integrated I2C AT24C02 EEPROM
  • Extension pins for DHT11 / DHT22 sensors (DHT sensor not included)
  • IO Extension pins to connect extra sensors with 3.3V to 12V output pins
  • 53mm x 71mm dimensions

Applications

  • Smart watering solutions
  • IoT weather station and environmental control 
  • Green house controller for mushrooms, flowers, and all kind of plants
  • Smart irrigation system
  • Accurate data collection for data scientific and environmental analysis
  • Educational purposes and real-life applications

Overview Diagram

STEMinds Eduponics Mini ESP32 Development Board
Yayınlandı: 2021-06-16 | Güncellenmiş: 2022-03-11