STEMinds Eduponics Mini Kit

STEMinds Eduponics Mini Kit is designed for learning the subjects of IoT and smart agriculture. The board comes with a built-in sensor and supports both C programming language in the Arduino IDE environment and MicroPython in Thonny IDE. This Eduponics mini kit includes Eduponics mini ESP32 board, STEMinds soil-moisture sensor (short), a contact-less water quantity sensor, and a two-sided attachment sticker.

Kit Contents

  • Eduponics mini board
  • One STEMinds soil-moisture sensor (short)
  • Contact-less water quantity sensor and two-sided attachment sticker
  • Screwdriver for adjusting the potentiometer on the water-quantity sensor
  • 12V submersible water pump
  • 12V / 2A DC power supply
  • USB Type-C data cable
  • Water hose for the pump
  • Water regulator to regulate the flow

Applications

  • Smart watering solutions
  • IoT weather station and environmental control 
  • Greenhouse controller for mushrooms, flowers, and all kind of plants
  • Smart irrigation system
  • Accurate data collection for data scientific and environmental analysis
  • Educational purposes and real-life applications
Yayınlandı: 2021-06-16 | Güncellenmiş: 2022-03-11