StereoLabs 16GB ZED Box Orin™ NX

StereoLabs 16GB ZED Box Orin™ NX combines a small form factor and PoE+ power connection, making a complete solution in a convenient package. The ZED Box Orin NX utilizes 3D sensor data processing by delivering real-time performance, creating a compact embedded PC into a fully autonomous AI system. The embedded mini-PC for spatial AI is five times more powerful than the Jetson Xavier NX.

The StereoLabs 16GB ZED Box Orin NX implements three USB 3.2 gen2 ports, natively supporting all current Stereolabs depth camera models. The device can contain up to two ZED X/ZED X Mini (the ZED X series needs the GMSL2 option), ZED 2i, ZED Mini, and ZED 2.

The ZED Box Orin can be powered through PoE+ (up to 15W) or by an external 12V/5A power supply. Powering the ZED Box Orin via PoE+ is an excellent benefit, as a single Ethernet cable can stream the data and power the ZED Box. ZED cameras are reachable anywhere by Ethernet cabling, allowing long-range and outdoor coverage.

Features

  • Designed for stereo cameras
  • Easy to mount
  • Multiple power supply options
  • Ready-to-use out of the box

Applications

  • AI systems
  • 3D sensor data processing
  • Autonomous robotics
  • Smart video analytics

Specifications

  • 1,024-core NVIDIA ampere architecture GPU with 32 tensor cores at 918MHz
  • 8-core Arm® Cortex®-A78AE at 2GHZ CPU
  • 16GB 128-bit LPDDR5 102.4GB/s memory
  • 2x NVDLA v2 at 614MHz DL accelerator
  • 256GB to 1TB M.2 NVMe SSD
  • 100 TOPS
  • 118mm x 92mm x 71mm (4.6" x 3.6" x 2.7”) dimensions
  • I/Os
    • 3x USB 3.2 Gen2 (10Gbps)
    • 1x Micro USB OTG (Flash)
    • 1x Gigabit Ethernet
    • 1x HDMI
    • 4x Gigabit Multimedia Serial Links (GMSL2)
    • 1x WiFi 6 connectivity
    • 1x RTK GNSS GPS Ublox ZED F9P

Kit Contents

  • 1x ZED Box Orin NX 16GB
  • 1x Power supply
  • 2x Mounting brackets
  • 1x Mini-USB to USB cable
  • 1x 1-to-4 GMSL2 cable (If GMSL2 option selected)
  • 2x 2.4GHz/5GHz Wi-Fi® antennas
  • 1x GNSS antenna: ANN-MB-00 (if antenna accessory selected)
StereoLabs 16GB ZED Box Orin™ NX

Overview

StereoLabs 16GB ZED Box Orin™ NX

Dimensions mm

Mechanical Drawing - StereoLabs 16GB ZED Box Orin™ NX
Yayınlandı: 2024-12-03 | Güncellenmiş: 2025-12-31