StereoLabs ZED Boxes

StereoLabs ZED Boxes are industrial-grade embedded AI computers engineered for real-time 3D perception and machine learning workloads. These devices are powered by NVIDIA® Jetson™ Orin™ NX or AGX modules, providing up to 275 TOPS AI compute. The ZED boxes utilize 3D sensor data processing by delivering real-time performance, transforming the compact embedded PC into a fully autonomous AI system. These boxes include the ZED box with selected optional parts, power supply, 2x mounting brackets, 1-to-4 GMSL2 cable, mini-USB to USB cable, and 2x 2.4/5GHz WiFi antennas. The ZED boxes feature Quad GMSL2 camera interfaces for seamless multi-camera stereo and monocular vision integration. These boxes are ideal for autonomous robots, smart machines, and edge AI systems requiring powerful GPU acceleration and robust connectivity.

Features

  • Powered by NVIDIA® Jetson™ Orin™ NX or AGX modules for up to 275 TOPS AI compute
  • Quad GMSL2 camera interfaces for seamless multi-camera stereo and monocular vision integration
  • Fanless design for reliable operation in challenging environments
  • Wide range of I/O including Ethernet, USB 3.2, HDMI, and GPIO
  • Pre-integrated with the ZED SDK for spatial mapping, object detection, and AI analytics

Applications

  • Autonomous robots
  • Smart machines
  • Edge AI systems requiring powerful GPU acceleration and robust connectivity

Specifications

  • 4x GMSL2 camera inputs
  • 3x USB 3.1 camera inputs
  • Aluminum case passively cooled
  • WiFi 6 connectivity
  • Power: PoE+ (25W) or DC-IN 5A 12V to 19V
  • 118mm x 92mm x 71mm/4.6-inch x 3.6-inch x 2.7-inch dimensions
  • Mounting options:
    • 92mm x 45mm mounting holes
    • Wall (brackets provided)
    • DIN-rail mounting

Kit Contents

  • 1x ZED box with selected optional parts
  • 1x power supply
  • 2x mounting brackets
  • 1x 1-to-4 GMSL2 cable
  • 1x mini-USB to USB cable
  • 2x 2.4/5GHz WiFi antennas

Technical Drawing

Mechanical Drawing - StereoLabs ZED Boxes
Yayınlandı: 2025-10-30 | Güncellenmiş: 2025-12-31