StereoLabs ZED X One Core Monocular Cameras

StereoLabs ZED X One Core Monocular Cameras feature a 2.3MP color global-shutter sensor and offer 1920 x 1200 resolution at 60fps. These ultra-slim design cameras seamlessly integrate into tight enclosures and are available in fisheye, wide, and narrow field-of-view options. The native MIPI interface on these cameras connects to a capture card for low-latency acquisition, supporting up to four cameras. The capture card is compatible with the NVIDIA Jetson AGX Thor via the NVIDIA Holoscan Sensor Bridge, enabling the efficient deployment of advanced edge AI pipelines.

The global shutter sensor in the cameras delivers distortion-free imaging with smooth full HD capture. The integrated IMU on the Zed X One Core combines a 16-bit triaxial accelerometer and gyroscope with vibration resistance, offering ultra-low noise for precise motion tracking. Typical applications include surround vision, data collection, teleoperation, and long-range 3D perception with a matching camera pair.

Features

  • Barebone OEM integration
  • RGB global shutter sensor
  • 16-bit IMU delivers low-noise and low-bias motion tracking
  • Robotics-ready MIPI I-PEX interface delivers high-bandwidth, EMI-free, low-latency video streaming
  • Electronically synchronized global shutter
  • Fully compatible with NVIDIA Jetson AGX Orin and Holoscan Sensor Bridge for NVIDIA Jetson AGX Thor
  • Accessory - Dual Camera Mount for ZED X One
  • Versatile lens options
  • Multi-camera synchronization

Specifications

  • 1/2.6" 2.3MP CMOS - global shutter sensor
  • Field of View (FOV):
    • Fisheye lens - 195° (H) x 115° (V) x 220° (D) maximum
    • Wide lens - 110° (H) x 80° (V) x 120° (D) maximum
    • Narrow Lens: 80° (H) x 52° (V) x 91° (D) maximum
  • Output resolution:
    • 1920 x 1200 @ 60fps
    • 1920 x 1080 @ 60fps
    • 960 x 600 @ 1200fps
  • 16/10 image format
  • Raw 10 / YUV 4:2:2 (Argus) output format
  • Interface:
    • MIPI
    • Micro I-PEX cable
  • -20°C to 60°C operating temperature range

Applications

  • Data collection
  • Surround vision
  • Teleoperation
  • Long-range 3D perception with a matching camera pair

ZED X One - Dual Camera Mount Accessory

StereoLabs ZED X One Core Monocular Cameras
Yayınlandı: 2026-03-26 | Güncellenmiş: 2026-04-06