Stewart Connector / Cinch Connectivity Solutions IP-Rated USB Type-C Connectors

Stewart Connector / Cinch Connectivity Solutions IP-rated USB Type-C Connectors support USB 3.0, USB 3.1, and USB 3.2 (Gen 1 and Gen 2) to meet high-speed 10Gbps transmission of audio/video signal output in harsh environments. The reversible mating interface provides easy and reliable mating of the plug to the jack in any plug direction. The Stewart/Cinch 67U3CD cable assembly variant offers mating for right-angle USB-C waterproof DIP connectors. Stewart IP-rated USB Type-C connectors feature a 5A current-carrying capacity in a -40°C to +80°C temperature range and are reflow-solder compatible.

Features

  • Supports USB 3.0, USB 3.1, and USB 3.2, Gen 1, and Gen 2
  • Reversible mating interface for easy and reliable mating of plug to jack in any plug direction
  • Reflow solder compatible
  • Tape and reel available for pick-and-place operation, depending on the type

Applications

  • Medical devices
  • Industrial environments
  • Military communications
  • Renewable energy industry
  • Rugged computing equipment

Specifications

  • Options
    • SS-52400-004: mid-surface-mount design feature
    • SS-52400-012: vertical PCB mount
    • SS-52400-014: horizontal SMT mount
    • SS-52400-007: bulkhead mount
    • 67U3CD-xM-K: 1m and 3m male cables designed to mate with SS-52400-007
  • IP67 or IP68 rated
  • 5A current carrying capacity
  • 0.30mm (0.012") PCB height
  • -40°C to +80°C operating temperature range

Videos

Yayınlandı: 2021-04-08 | Güncellenmiş: 2026-08-20