STMicroelectronics MPL3115 & MPL3150 Digital Pressure Sensors

STMicroelectronics MPL3115 and MPL3150 Digital Pressure Sensors feature a compact design and an I2C digital interface. STMicroelectronics MPL3115 and MPL3150 sensors have a wide operating range of 20kPa to 110kPa and 50kPa to 150kPa. These sensors cover all surface elevations and are equipped with a piezoresistive MEMS and an on-chip temperature sensor. The devices provide temperature-compensated pressure readings in Pascals and temperature readings in Celsius. High-resolution ADCs ensure accurate and digitized outputs.

Features

  • Absolute pressure operating ranges
    • 20kPa to 110kPa for MPL3115
    • 50kPa to 110kPa for MPL3115
    • 50kPa to 150kPa for MPL3150
    • 70kPa to 150kPa for MPL3150
  • -40°C to +85°C calibrated temperature output
  • I2C digital output interface
  • Fully compensated internally
  • Precision ADC resulting in 0.1 meters of effective resolution
  • Programmable interrupts
  • Autonomous data acquisition
    • Embedded 32-sample FIFO
    • Data logging for up to 12 days using the FIFO
    • One-second to nine-hour data acquisition rate
  • 1.95V to 3.6V supply voltage, internally regulated
  • 1.6V to 3.6V digital interface supply voltage
  • Operating temperatures from -40°C to +85°C

Applications

  • High-accuracy altimetry and barometry
  • Smartphones, tablets, and wearable devices
  • GPS applications
  • Weather station equipment

Block Diagram

Block Diagram - STMicroelectronics MPL3115 & MPL3150 Digital Pressure Sensors

System connections

STMicroelectronics MPL3115 & MPL3150 Digital Pressure Sensors
Yayınlandı: 2024-05-14 | Güncellenmiş: 2026-07-23