STMicroelectronics B-MOTOR-PMSMA1 50W Motor & Power Adapter
STMicroelectronics B-MOTOR-PMSMA1 50W Motor and Power Adapter is primarily intended to demonstrate the FOC control method in the framework of a low-cost motor control application. It is designed to operate with the ZeST motor control development platform. The STMicroelectronics B-MOTOR-PMSMA1 includes an R57BLB50L2 motor from MOONS and a GST90A24-TW AC power adapter from MEAN WELL.Features
- Suitable for six-step and FOC control method
- Motor-R57BLB50L2 from MOONS
- Small size and high-power motor
- 50W output power
- Maximum torque up to 0.39N·m (55.2oz fin)
- Wide range of speed control and smooth torque output
- High-speed stability
- Low-temperature rise, low noise, low vibration
- Low positioning torque
- Power adapter-GST90A24-TW from MEAN WELL
- 90W at 24V DC single-output AC/DC adapter
- Three-pole AC inlet IEC320-C14, adopting an input range of 90VAC to 264VAC, 47 to 63Hz
- Built-in active PFC function
- No load power consumption of less than 0.15W
- LED indicator for power ON
Applications
- Power tools
- E-bikes
- Home appliances
- Gardening tools
- Smart home
Videos
Yayınlandı: 2023-11-14
| Güncellenmiş: 2024-01-17