STMicroelectronics ESDZX168B-1BF4 Bidirectional Single Line TVS Diode
STMicroelectronics ESDZX168B-1BF4 Bidirectional Single Line TVS Diode is designed to protect data lines or other I/O ports against ESD transients. Thanks to its extra-low capacitance, it can protect high-speed differential lines without impacting signal integrity. The STMicroelectronics ESDZX168B-1BF4 can also protect the most sensitive submicron technology circuits with an extremely low clamping voltage.Features
- Stand-off voltage of 16V
- 32V at 16A Ipp TLP ultra-low clamping voltage
- Bidirectional protection
- 0.12pF ultra-low capacitance
- Very high bandwidth of > 40GHz
- 0.8Ω very low dynamic resistance
- 0201 package
- ECOPACK® 2 compliant component
- Exceeds IEC 61000-4-2 level 4 standard
- ±12kV (contact discharge)
- ±30kV (air discharge)
Applications
- Transient over-voltage protection in ESD-sensitive equipment
- USB4, USB 3.1 Gen 1 and Gen 2
- HDMI 2.1
- Ethernet 1G, 10G
- DisplayPort
Circuit Diagram
Yayınlandı: 2024-10-02
| Güncellenmiş: 2025-06-09