STMicroelectronics EV-SPC582B MCU Evaluation Board
STMicroelectronics EV-SPC582B MCU Evaluation Board is the backbone of the easy tool environment. The board is based on SPC58B Line Power Architecture microcontrollers, which offer full access to CPUs, I/O signals, and peripherals at a budget price. Dedicated connectors allow plugging in Arduino shields (Arduino-compatible). Quick evaluation and development support is available with free, ready-to-run application firmware examples.The STMicroelectronics SPC58B Line is designed to address automotive vehicle body, gateway, and industrial-oriented applications. The SPC58B microcontrollers feature specific functions to make automotive applications with an integrity level up to ASIL-B of ISO 26262.
Features
- SPC582B 32-bit z2 core at 80MHz CPU, 32-bit Power Architecture technology CPU, 1MB Code Flash in an eQFP64 package
- On-board USB-JTAG PLS debugger and dedicated optional connector to plug a standalone JTAG debugger. USB virtual communication port
- Two types of extension resources
- Arduino Uno Revision 3 connectivity
- Extension headers for all device pins and quick connection to prototyping expansion boards, additional modules, and evaluation probing
- Flexible board power supply
- USB port (Mini B – 5V) galvanically isolated
- External sources (DC): from 7V to 12V, 5V or 3.3V
- Eight LEDs
- Three for integrated programmer/debugger
- Three LEDs for the user
- One reset
- One power LED (+5V)
- Short-circuit and open load detection and protection
- 40MHz crystal
Additional Resource
Yayınlandı: 2024-07-03
| Güncellenmiş: 2025-10-09