STMicroelectronics EVLMG6 MASTERGAN6 Power Module

STMicroelectronics EVLMG6 MASTERGAN6 Power Module is a GaN-based half-bridge power module equipped with MASTERGAN6, enabling the rapid creation of new topologies without requiring a complete PCB design. The module ships with available footprint locations for low-side resistors (set to zero) and for two external body diodes (not mounted), connected in parallel to each half-bridge GaN. The module can be easily configured to operate with a wide range of resonant and hard-switching topologies.

The VCC supply can be derived directly from the application IC controller. The onboard bootstrap diode supplies the high-side VBOOT voltage and ensures extremely quick high-side section activation. MASTERGAN6 has two internal LDOs that quickly generate the optimal 6V supply for the two high-side and low-side GaN drivers.

The module accepts separate driving signals having an amplitude range between 3V and 16V independently of the VCC level. The STMicroelectronics EVLMG6 is a 30mm x 42mm wide FR-4 PCB, resulting in an Rth(J-A) of approximately 40°C/W, without forced airflow.

Features

  • GaN half-bridge daughter board equipped with MASTERGAN6, suitable for power applications requiring fast wake-up time
  • Comprehensive set of input control signals (LIN, HIN, SD, and STBY) with a wide amplitude range to be connected to either analog controllers or microcontrollers
  • VCC is directly connected to the controller IC supply (no need for an external voltage regulator to provide a proper supply and protection to GaN drivers)
  • Discrete bootstrap diode and capacitor for high-frequency solutions
  • Adjustable low-side shunt to serve peak current mode control algorithms
  • External parallel body diodes to serve resonant application needs
  • 30mm x 40mm FR4 dual layer PCB with 40°C/W junction to ambient thermal resistance
  • RoHS compliant

Applications

  • Switch-mode power supplies
  • High-voltage PFC, DC-DC, and DC-AC converters
  • Chargers and adapters
  • Uninterruptible power supply (UPS) systems
  • Solar power

Supply and Signal Connections

Chart - STMicroelectronics EVLMG6 MASTERGAN6 Power Module
Yayınlandı: 2026-03-18 | Güncellenmiş: 2026-03-24