STMicroelectronics EVLMG7 MASTERGAN7 Power Module Daughter Board

STMicroelectronics EVLMG7 MASTERGAN7 Power Module Daughter Board is a GaN-based half-bridge power module equipped with MASTERGAN7, enabling quick creation of new topologies without requiring a complete PCB design. The module is shipped with available footprint locations for low-side resistors (set to zero) and for two external body diodes (not mounted), connected in parallel to each half-bridge GaN. The user can easily configure the module to operate with many resonant and hard-switching topologies.

The VCC supply can be derived directly from the application IC controller. The on-board bootstrap diode supplies the high-side VBOOT voltage and ensures extremely quick activation of the high-side section. MASTERGAN7 has two internal LDOs that quickly generate the optimal 6V supply for the two high-side and low-side GaN drivers. The module accepts separate driving signals having an amplitude range between 3V and 16V independently of the VCC level. The STMicroelectronics EVLMG7 is a 30mm x 42mm wide FR-4 PCB, resulting in an Rth(J-A) of approximately 40°C/W, without forced airflow.

Features

  • GaN half-bridge daughter board equipped with MASTERGAN7, suitable for power applications requiring fast wake-up time
  • Comprehensive set of input control signals (LIN, HIN, SD, and STBY) with a wide amplitude range to be connected to either analog controllers or microcontrollers
  • VCC is directly connected to the controller IC supply, and no external voltage regulator is needed to provide a proper supply and protection to GaN drivers
  • Discrete bootstrap diode and capacitor for high-frequency solutions
  • Adjustable low-side shunt to serve peak current mode control algorithms
  • External parallel body diodes to serve resonant application needs
  • 30mm x 40mm FR4 dual layer PCB with 40°C/W junction to ambient thermal resistance
  • RoHS compliant

Applications

  • Battery chargers and adapters
  • Solar inverters
  • Resonant converters
  • High-voltage DC-DC converters (buck, buck-boost)
  • High-voltage PFC, including totem pole configuration

Board Layout

Mechanical Drawing - STMicroelectronics EVLMG7 MASTERGAN7 Power Module Daughter Board
Yayınlandı: 2026-06-24 | Güncellenmiş: 2026-07-07