STMicroelectronics EVLSTGAP3S3IF Half-Bridge Evaluation Board

STMicroelectronics EVLSTGAP3S3IF Half-Bridge Evaluation Board evaluates the STGAP3S3IF, an isolated single-gate driver. The STGAP3S3IF features a 3A current capability, rail-to-rail outputs, and optimized UVLO and DESAT protection thresholds for IGBTs. These features make it optimal for high-power motor drivers in industrial applications. The gate driver has an internal Miller CLAMP and a single output pin, which optimizes the suppression of positive and negative gate spikes during fast commutations in half-bridge topologies.

The 5V VAUX connection supplies the board, feeding the isolated DC-DC converters for the low-side and high-side driving sections. When using a 5V MCU, AUX directly supplies the gate drivers. When using a 3.3V MCU, the system utilizes the onboard linear regulator instead. Dedicated connectors control the PWM and Reset inputs, while an onboard LED displays the diagnostic outputs.

The recommended board network connects the device protection features (Desaturation and Miller clamp), allowing the user to evaluate them at the board test points easily. Dual input pins allow the implementation of HW interlocking protection and selection of signal polarity control to avoid cross-conduction in case of controller malfunction. The device supports negative gate driving, and the onboard isolated DC-DC converters enable optimized IGBT driving voltages.

The STMicroelectronics EVLSTGAP3S3IF board allows evaluating all of the STGAP3S3IF features while operating with a bus voltage up to 650V.

Features

  • Board
    • Half-bridge configuration
    • High-voltage rail up to 650V (limited by the IGBTs and capacitors' rating)
    • 650V, 10A STGP10M65DF2 IGBTs 
    • Compatible with 5V and 3.3V MCUs
    • VDD logic supplied by onboard-generated 3.3V or VAUX = 5V
    • Onboard isolated DC-DC converters to supply high-side and low-side gate drivers, fed by VAUX = 5V, with 5.4kVpk maximum isolation
    • Easy jumper selection of driving voltage configuration: +15V/0V; +15V/-4.7V; +12V/0V; +12V/-4.7V
    • Fault LED indicators
    • 650V maximum working voltage across isolation
    • RoHS compliant
  • STGAP3S3IF device
    • 3A source/sink at 25°C driver current capability 
    • 75ns input-output propagation delay
    • Internal Miller CLAMP
    • UVLO function
    • Desaturation protection
    • Gate driving voltage up to 32V
    • Negative gate driving voltage
    • 3.3V, 5V TTL/CMOS inputs with hysteresis
    • Temperature shutdown protection
    • Reinforced galvanic isolation
      • Isolation voltage VISO = 5.7kVRMS (UL 1577)
      • Transient overvoltage VIOTM = 8kVPEAK (IEC 60747-17)
      • Max. repetitive isolation voltage VIORM = 1.2kVPEAK (IEC 60747-17)

Applications

  • Motor driver for home appliances, factory automation, industrial drives, and fans
  • 600V/1200V inverters
  • Battery chargers
  • Induction heating
  • Welding
  • Uninterruptible Power Supplies (UPS)
  • Power supply units
  • DC-DC converters
  • Power factor correction
Yayınlandı: 2026-06-02 | Güncellenmiş: 2026-06-11