STMicroelectronics ISM6HG256X Intelligent Inertial Measurement Unit

STMicroelectronics ISM6HG256X Intelligent Inertial Measurement Unit (IMU) is a high-end, low-noise, low-power 6-axis IMU. It features a 3-axis digital low-g accelerometer at 16g, a 3-axis digital high-g accelerometer at 256g, and a 3-axis digital gyroscope. These features create an excellent IMU sensor with a quad-channel architecture, enabling the processing of acceleration and angular rate data on four separate channels (user interface, OIS, EIS, and high-g accelerometer data) with dedicated configuration, processing, and filtering. A dedicated high-g sensor is provided for high-g shock. The ISM6HG256X enables edge computing, leveraging embedded advanced dedicated features, such as a machine learning core (MLC) for context awareness and a finite state machine (FSM) for configurable motion tracking with exportable Artificial Intelligence (AI) features for Internet of Things (IoT) applications.

The device supports the adaptive self-configuration (ASC) feature, which allows it to automatically reconfigure itself in real time based on the detection of a specific motion pattern or the output of a specific decision tree configured in the MLC without any intervention from the host processor.

The STMicroelectronics ISM6HG256X embeds a dedicated accelerometer sensor with an independent channel and filtering for high-g acceleration detection that perfectly matches shock requirements for asset tracking, robotics/factory automation, condition monitoring, and worker Personal Protective Equipment (PPE).

Features

  • Dual 3-axis accelerometer channels
    • Low-g channel ±2/±4/±8/±16g full scale
    • High-g channel ±32/±64/±128/±256g full scale
  • 3-axis gyroscope with extended selectable full scale (±250/±500/±1000/±2000/±4000dps)
  • Programmable finite state machine for accelerometer (low-g and high-g), gyroscope, and external sensor data processing with a high 960Hz rate
  • Machine learning core with exportable features and filters for AI applications
  • Embedded adaptive self-configuration (ASC)
  • Embedded sensor fusion low-power (SFLP) algorithm
  • Smart FIFO up to 4.5KB
  • A smart, always-aware experience for system power optimization
  • Supply current
    • 6-axis configuration at 0.67mA in combo high-performance mode
    • 6-axis configuration with dual accelerometer full scale at 0.80mA in combo high-performance mode
  • SPI/I2C and MIPI I3C® v1.1 serial interface with main processor data synchronization
  • Auxiliary SPI and MIPI I3C v1.1 for OIS data output for gyroscope and accelerometer
  • Smart digital features
    • Advanced pedometer
    • Step detector
    • Step counter
    • Significant motion detection
    • Tilt detection
  • Standard interrupts
    • High-g wake-up and high-g shock
    • Free-fall
    • Wake-up
    • 6D/4D orientation
    • Click and double-click
  • Embedded temperature sensor
  • 1.71V to 3.6V analog supply voltage
  • Independent I/O supply with an extended range of 1.08V to 3.6V
  • Compact 2.5mm x 3mm x 0.83mm footprint
  • ECOPACK and RoHS-compliant

Applications

  • Condition monitoring
  • Asset tracking
  • Robotics
  • Factory automation
  • Safety helmets/hard hats
  • Black boxes

Videos

Pin Connection

Mechanical Drawing - STMicroelectronics ISM6HG256X Intelligent Inertial Measurement Unit
Yayınlandı: 2025-09-24 | Güncellenmiş: 2026-08-17